342-005-541-102

Heilind Number:EDA342-005-541-102
Manufacturer:EDAC
Manufacturer Number:342-005-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-005-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-005-541-102

Detailed Description

Upgrade your connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a 1-row configuration with 5 positions, ensuring efficient data transfer. Crafted with top-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting reliability even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved effortlessly. Suitable for board-to-board PCB connections, its straight mount orientation offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for your connectivity needs. Trust in our connector for exceptional performance and durability.