342-005-541-103

Heilind Number:EDA342-005-541-103
Manufacturer:EDAC
Manufacturer Number:342-005-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-005-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-005-541-103

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector. Designed for seamless integration into your electronic devices, this connector features a single row layout with 5 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees longevity and reliable conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment on your PCB, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Elevate your connectivity solutions with this essential component.