342-005-541-104

Heilind Number:EDA342-005-541-104
Manufacturer:EDAC
Manufacturer Number:342-005-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-005-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-005-541-104

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector. Featuring a vibrant green color, it offers a sleek and functional design for your electronic projects. With a compact pitch of .1 inch and row spacing of .2 inch, this connector is perfect for tight spaces. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Made with high-quality Copper Alloy contacts, it guarantees reliable conductivity. With a single row layout and 5 positions, it provides efficient board-to-board connections. Its straight mount orientation offers convenience during installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component.