342-005-541-112

Heilind Number:EDA342-005-541-112
Manufacturer:EDAC
Manufacturer Number:342-005-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-005-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-005-541-112

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for efficient power transmission, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 5 positions, this connector offers seamless integration for your electronic components. Crafted from Copper Alloy, its contacts guarantee reliable conductivity. The precise .1 inch pitch and .2 inch row spacing facilitate easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Choose this connector for optimal performance in your electronic designs.