342-005-542-101

Heilind Number:EDA342-005-542-101
Manufacturer:EDAC
Manufacturer Number:342-005-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-005-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-005-542-101

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a vibrant Green hue. Designed for seamless integration, it features a single row configuration with 5 positions, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its robust housing guarantees durability. The Copper Alloy contact material and .1" pitch offer reliable performance, while the .2" row spacing allows for convenient assembly. With a 3 A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for a variety of applications. Its straight mount orientation facilitates easy installation, making it a must-have component for your electronic projects. Explore our range of PCB connectors to discover more innovative solutions for your connectivity needs.