342-005-542-102

Heilind Number:EDA342-005-542-102
Manufacturer:EDAC
Manufacturer Number:342-005-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-005-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-005-542-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimum performance, this connector boasts a 3 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for exceptional durability. With a single row construction and 5 positions, it offers seamless integration for your electronic projects. Crafted with precision, the contact material is made of Copper Alloy, ensuring reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for a snug fit, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Elevate your PCB connections with this essential component.