342-005-542-103

Heilind Number:EDA342-005-542-103
Manufacturer:EDAC
Manufacturer Number:342-005-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-005-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-005-542-103

Detailed Description

Enhance connectivity with our high-quality Card Edge Connector. Designed for seamless integration in electronic devices, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 5 positions, it offers reliable performance in various PCB setups. The copper alloy contacts ensure optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. Trust in our connector for efficient board-to-board connections in your next project.