342-005-542-104

Heilind Number:EDA342-005-542-104
Manufacturer:EDAC
Manufacturer Number:342-005-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-005-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-005-542-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on circuit boards. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a single row layout and a pitch of .1 inch, it offers precise alignment for reliable performance. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 3 A. Boasting five positions, it's perfect for various electronic applications. Its straight mount orientation and compact design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Explore our range of PCB connectors for more options to suit your project requirements.