342-005-542-107

Heilind Number:EDA342-005-542-107
Manufacturer:EDAC
Manufacturer Number:342-005-542-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-005-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-005-542-107

Detailed Description

Enhance your PCB connections with this efficient Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a contact material of Copper Alloy, this connector ensures reliable conductivity. The single-row design with a pitch of .1 inch and row spacing of .2 inch offers seamless integration on your board. Boasting five positions and an amperage of 3A, it meets your power needs with ease. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105°C. Whether you're a professional or DIY enthusiast, this connector is a must-have in your toolkit.