342-005-542-108

Heilind Number:EDA342-005-542-108
Manufacturer:EDAC
Manufacturer Number:342-005-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-005-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-005-542-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a contact material of Copper Alloy, it guarantees reliable conductivity for optimal device functionality. This single-row connector offers 5 positions with a pitch of .1 inches, facilitating seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.