342-005-542-112

Heilind Number:EDA342-005-542-112
Manufacturer:EDAC
Manufacturer Number:342-005-542-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-005-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-005-542-112

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in striking green. Designed for seamless integration, it features a single row of five positions with a pitch of 0.1 inches, ensuring precise alignment. The copper alloy contact material guarantees optimal conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers durable and flame-resistant protection. Perfect for board-to-board applications, its straight mount orientation and compact design make installation a breeze. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is built to deliver reliable performance in any environment, making it an essential component for your electronic projects. Elevate your connectivity solutions with this versatile and dependable connector.