342-005-544-101

Heilind Number:EDA342-005-544-101
Manufacturer:EDAC
Manufacturer Number:342-005-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-005-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-005-544-101

Detailed Description

Enhance your circuit board connectivity with this efficient Card Edge Connector in striking green. Designed for optimal performance, it features a single row configuration with 5 positions and a narrow pitch of .1 inches, ensuring a secure fit for your PCBs. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable power delivery with an amperage rating of 3A. The straight mount orientation and compact design make it ideal for space-saving applications, while its wide operating temperature range of -40 to 105°C ensures stable performance in various environments. Upgrade your electronic systems with this essential component for seamless board-to-board connections.