342-005-544-102

Heilind Number:EDA342-005-544-102
Manufacturer:EDAC
Manufacturer Number:342-005-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-005-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-005-544-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed to streamline board-to-board connections with precision and efficiency. Its vibrant green color adds a pop of visual appeal, complementing its durable construction crafted from UL 94V-0 Thermoplastic Polyester. With a single row configuration and copper alloy contact material, this connector guarantees reliable power transmission at an amperage of 3A. Featuring a pitch of .1 in and row spacing of .2 in, it accommodates up to 5 positions with seamless alignment. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Elevate your PCB assembly with this essential component, a must-have in any professional setup.