342-005-544-103

Heilind Number:EDA342-005-544-103
Manufacturer:EDAC
Manufacturer Number:342-005-544-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-005-544-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-005-544-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a precision-engineered component designed for seamless integration in electronic devices. Featuring a vibrant green hue, this connector not only offers visual appeal but also ensures easy identification on your circuit board. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material provides excellent conductivity, while the 0.1-inch pitch and 0.2-inch row spacing facilitate precise and secure connections. With a single row configuration housing five positions, it meets your connectivity needs efficiently. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Trust in this essential component for your connectivity solutions.