342-005-544-104

Heilind Number:EDA342-005-544-104
Manufacturer:EDAC
Manufacturer Number:342-005-544-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-005-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-005-544-104

Detailed Description

Enhance your PCB connections with our top-of-the-line Card Edge Connector in vibrant green. Delivering reliable performance, this connector boasts a 3A amperage capacity, making it ideal for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures durability and efficient conductivity. With a single row design, .1-inch pitch, and .2-inch row spacing, it offers seamless integration into your circuit boards. The straight mount orientation and five positions cater to a wide range of connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional setup. Explore our extensive range of connectors for all your PCB requirements.