342-005-544-107

Heilind Number:EDA342-005-544-107
Manufacturer:EDAC
Manufacturer Number:342-005-544-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-005-544-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-005-544-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance in various electronic applications. With a single row configuration and five positions, it facilitates efficient data transfer with a current rating of 3A. The contact material, Copper Alloy, guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Perfect for straight mount orientation, it accommodates rigorous operating conditions with a temperature range spanning from -40 to 105°C. Elevate your PCB assembly with this essential component, a must-have in any electronic engineer's toolkit.