342-005-544-108

Heilind Number:EDA342-005-544-108
Manufacturer:EDAC
Manufacturer Number:342-005-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-005-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-005-544-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and features one row of five contact positions. The copper alloy construction ensures reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch allow for precise alignment. With a maximum amperage of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for your board-to-board connection needs. Trust in its quality and performance for seamless electronic integration.