342-005-544-112

Heilind Number:EDA342-005-544-112
Manufacturer:EDAC
Manufacturer Number:342-005-544-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-005-544-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-005-544-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a single row configuration with five positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable performance even in harsh environments. With a low amperage rating of 3A and a pitch of .1 inches, it's perfect for compact PCB layouts. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Elevate your electronic projects with this essential component.