342-005-558-101

Heilind Number:EDA342-005-558-101
Manufacturer:EDAC
Manufacturer Number:342-005-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-005-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-005-558-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of visual appeal but also ensures easy identification during assembly. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees reliable performance even in demanding environments. Its single row design, along with copper alloy contact material, facilitates efficient power transfer, with a maximum amperage of 3A. Boasting a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration onto your PCB. With five positions available, you can accommodate multiple connections effortlessly. The right-angle mount orientation further enhances versatility, allowing for flexible installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.