342-005-558-104

Heilind Number:EDA342-005-558-104
Manufacturer:EDAC
Manufacturer Number:342-005-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-005-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-005-558-104

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your PCB assembly. Featuring a vibrant green hue, this connector not only stands out visually but also offers reliable performance, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row layout and 5 positions, it efficiently bridges the gap between boards. The copper alloy contacts ensure optimal signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation allows for versatile installation, even in compact spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore our range of connectors for more options to suit your needs.