342-005-558-107

Heilind Number:EDA342-005-558-107
Manufacturer:EDAC
Manufacturer Number:342-005-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-005-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-005-558-107

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Featuring a sleek green design, this connector is not only visually appealing but also highly functional. It boasts a 3A amperage capacity, making it suitable for various power applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures optimal performance and longevity. With one row and five positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing provide precise and secure connections. Designed for right-angle mounting orientation, it allows for flexible PCB layouts. Operating seamlessly in a wide temperature range from -40 to 105°C, it is ideal for both indoor and outdoor use. Upgrade your PCB assembly with this reliable Card Edge Connector, a must-have in any electronic setup.