342-005-558-108

Heilind Number:EDA342-005-558-108
Manufacturer:EDAC
Manufacturer Number:342-005-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-005-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-005-558-108

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector, designed for seamless integration in a variety of electronic applications. Featuring a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row design and a compact pitch of .1 inch, it offers efficient space utilization on your board. The high-quality Copper Alloy contacts, accommodating 5 positions, guarantee reliable signal transmission. Its right angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance even in harsh environments. Upgrade your connectivity solutions with this essential component.