342-005-558-112

Heilind Number:EDA342-005-558-112
Manufacturer:EDAC
Manufacturer Number:342-005-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-005-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-005-558-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector ensures easy identification and assembly. Engineered for reliable performance, it boasts a current rating of 3 A and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. With one row and five positions, it offers efficient signal transmission in compact spaces. The copper alloy contact material guarantees optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Its right-angle mount orientation further enhances versatility, accommodating various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Trust in its quality and efficiency for all your board-to-board PCB connection needs.