342-005-559-101

Heilind Number:EDA342-005-559-101
Manufacturer:EDAC
Manufacturer Number:342-005-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-005-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-005-559-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a single row design with five positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in harsh environments. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing provide efficient signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.