342-005-559-102

Heilind Number:EDA342-005-559-102
Manufacturer:EDAC
Manufacturer Number:342-005-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-005-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-005-559-102

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a 1-row configuration and a durable UL 94V-0 Thermoplastic Polyester housing. With copper alloy contacts, it ensures reliable performance with a current rating of 3 A. Featuring 5 positions and a pitch of .1 inches, it offers precise and secure connections. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your PCB assembly with this essential component.