342-005-559-103

Heilind Number:EDA342-005-559-103
Manufacturer:EDAC
Manufacturer Number:342-005-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-005-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-005-559-103

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row and five positions, it offers reliable power transmission at an amperage of 3 A. The contact material, Copper Alloy, guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Its right angle mount orientation allows for space-saving installation, perfect for compact designs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.