342-005-559-104

Heilind Number:EDA342-005-559-104
Manufacturer:EDAC
Manufacturer Number:342-005-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-005-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-005-559-104

Detailed Description

Enhance your electronic connections with this efficient Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row layout and five positions, it offers seamless connectivity on your PCB. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing make for easy installation. Its right-angle mount orientation is perfect for space-saving setups, and it can operate in temperatures ranging from -40 to 105°C. Elevate your circuit board assembly with this essential component.