342-005-559-107

Heilind Number:EDA342-005-559-107
Manufacturer:EDAC
Manufacturer Number:342-005-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-005-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-005-559-107

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance in any setting. Boasting a single row design with five copper alloy contact positions, it facilitates efficient power transmission at a maximum amperage of 3 A. With a compact pitch of .1 inches and row spacing of .2 inches, it offers a precise fit for your assembly needs. The right angle mount orientation adds versatility to its installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Trust in this essential connector for seamless and secure PCB integration.