342-005-559-108

Heilind Number:EDA342-005-559-108
Manufacturer:EDAC
Manufacturer Number:342-005-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-005-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-005-559-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek green. Designed for optimal performance, this connector features a single row layout with five positions, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity. The right-angle mount orientation offers versatility in installation, while the compact .1-inch pitch and .2-inch row spacing maximize space efficiency on your board. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it a must-have in your electronic projects. Elevate your connectivity solutions with this essential component.