342-005-559-112

Heilind Number:EDA342-005-559-112
Manufacturer:EDAC
Manufacturer Number:342-005-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-005-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-005-559-112

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, a vital component for seamless integration in electronic systems. With a vibrant green color, this connector not only adds a pop of color to your setup but also ensures high visibility for easy identification. Boasting a sturdy UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and reliability in any application. The connector features a single row design with five positions, ideal for compact PCB layouts. Crafted with precision, the contacts are made of Copper Alloy, offering excellent conductivity and corrosion resistance. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. Its right-angle mount orientation enables flexible installation options, while its wide operating temperature range of -40 to 105°C ensures performance even in harsh environments. Trust in our Card Edge Connector for seamless board-to-board connections in your electronic projects.