342-006-520-101

Heilind Number:EDA342-006-520-101
Manufacturer:EDAC
Manufacturer Number:342-006-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-006-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-006-520-101

Detailed Description

Elevate your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity for your applications. The single-row design with 6 positions and a pitch of .1 inch offers precise and efficient board-to-board connections. Its straight mount orientation and row spacing of .2 inch allow for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of environments, making it a must-have in your inventory. Upgrade your connectivity solutions with this essential component.