342-006-520-108

Heilind Number:EDA342-006-520-108
Manufacturer:EDAC
Manufacturer Number:342-006-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-006-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-006-520-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance in even the most demanding environments. With a single row featuring six positions, it offers ample space for your connections, while the copper alloy contact material guarantees efficient signal transfer. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. The .1-inch pitch and .2-inch row spacing make for easy installation, with a straight mount orientation for convenient placement on your PCB. Upgrade your setup with this essential component for streamlined and efficient connectivity.