342-006-521-101

Heilind Number:EDA342-006-521-101
Manufacturer:EDAC
Manufacturer Number:342-006-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-006-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-006-521-101

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a sleek Green design, this connector ensures secure and efficient power transmission. With an amperage rating of 3 A, it's perfect for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. Its single row configuration with 6 positions offers seamless integration on your PCB. The .1 inch pitch and .2 inch row spacing provide precise alignment. Designed for straight mount orientation, it facilitates easy installation. Operating within a wide temperature range of -40 to 105 °C, it's suitable for various environments. Elevate your connectivity solutions with this essential component.