342-006-521-102

Heilind Number:EDA342-006-521-102
Manufacturer:EDAC
Manufacturer Number:342-006-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-006-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-006-521-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration with a single row of 6 positions. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector ensures reliable performance even in demanding environments. The copper alloy contacts guarantee efficient power transmission, with a low pitch of .1 inch for easy installation. Operating within a wide temperature range of -40 to 105°C, it's ideal for versatile applications. Its straight mount orientation and compact design make it a perfect choice for board-to-board connections, meeting your connectivity needs with precision. Elevate your electronic projects with this high-quality connector, a must-have in any engineer's toolkit.