342-006-521-104

Heilind Number:EDA342-006-521-104
Manufacturer:EDAC
Manufacturer Number:342-006-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-006-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-006-521-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency and durability, this connector boasts a vibrant green color and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With a single row configuration and six positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts guarantee high conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your PCB design with this essential component, a must-have in any electronics project.