342-006-521-107

Heilind Number:EDA342-006-521-107
Manufacturer:EDAC
Manufacturer Number:342-006-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-006-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-006-521-107

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector is an essential component for seamless board-to-board connections. With a vibrant green color, it not only stands out visually but also offers a durable housing made of UL 94V-0 Thermoplastic Polyester. The Copper Alloy contact material ensures reliable conductivity, while the 1-row design with 6 positions allows for efficient data transmission. Featuring a pitch of .1 in and row spacing of .2 in, it enables precise alignment on your PCB. The straight mount orientation provides easy installation, and with an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is built to perform in diverse environments. Elevate your electronic designs with this essential component, perfect for a wide range of applications in the industry.