342-006-521-108

Heilind Number:EDA342-006-521-108
Manufacturer:EDAC
Manufacturer Number:342-006-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-006-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-006-521-108

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and a single row construction, ideal for streamlined installations. With a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it guarantees reliable performance. Offering six positions with a pitch of .1 inches and row spacing of .2 inches, it ensures efficient data transmission. The straight mount orientation simplifies assembly, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your setup with this essential component for seamless and dependable board-to-board connections.