342-006-521-112

Heilind Number:EDA342-006-521-112
Manufacturer:EDAC
Manufacturer Number:342-006-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-006-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-006-521-112

Detailed Description

Enhance your PCB connectivity with this sturdy Card Edge Connector in a vibrant green hue. Designed for seamless integration, it boasts a single row layout with a total of six positions, ensuring efficient data transmission. Crafted with precision, its housing is made of UL 94V-0 Thermoplastic Polyester for reliable performance in diverse environments. The contacts, constructed from durable Copper Alloy, guarantee secure and stable connections. Featuring a pitch of .1 inches and a row spacing of .2 inches, it facilitates easy installation onto your board. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it offers both power and versatility. Whether for industrial or commercial applications, this Card Edge Connector is a vital component in your connectivity arsenal. Elevate your PCB designs with this essential connector.