342-006-523-101

Heilind Number:EDA342-006-523-101
Manufacturer:EDAC
Manufacturer Number:342-006-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-006-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-006-523-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a single row layout with six positions, ensuring seamless board-to-board connections. The copper alloy contacts guarantee reliable signal transmission, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for streamlined assembly. Suitable for a wide range of applications, it has an amperage rating of 3A and can withstand temperatures ranging from -40 to 105°C. Whether for industrial, commercial, or residential use, this connector is a versatile and essential component for your electronic projects.