342-006-523-102

Heilind Number:EDA342-006-523-102
Manufacturer:EDAC
Manufacturer Number:342-006-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-006-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-006-523-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. The Copper Alloy contact material guarantees high conductivity, accommodating an amperage of 3 A. With a single row layout and a pitch of .1 inches, it offers precise and efficient board-to-board connections. The straight mount orientation and 6 positions make it versatile for various applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable solution for your connectivity needs. Explore our range of connectors to find the perfect fit for your project.