342-006-523-104

Heilind Number:EDA342-006-523-104
Manufacturer:EDAC
Manufacturer Number:342-006-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-006-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-006-523-104

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with six positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance. The compact .1 inch pitch and .2 inch row spacing allow for easy PCB mounting, while the straight orientation facilitates straightforward installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component.