342-006-523-108

Heilind Number:EDA342-006-523-108
Manufacturer:EDAC
Manufacturer Number:342-006-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-006-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-006-523-108

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with six positions for efficient data transmission. The durable housing, made from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees secure and stable connections. Its straight mount orientation and compact size make it ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of industrial and commercial settings. Upgrade your connectivity solutions with this high-quality Card Edge Connector.