342-006-523-112

Heilind Number:EDA342-006-523-112
Manufacturer:EDAC
Manufacturer Number:342-006-523-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-006-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-006-523-112

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a vibrant green color and a single row design, it offers seamless integration on your PCB. Crafted with UL 94V-0 Thermoplastic Polyester housing and sturdy Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .1 inch and 6 positions, it facilitates efficient data transmission. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.