342-006-524-102

Heilind Number:EDA342-006-524-102
Manufacturer:EDAC
Manufacturer Number:342-006-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-006-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-006-524-102

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connector. Featuring a sleek green design, this connector ensures reliable performance with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees durability and efficiency. With a single row layout and a pitch of .1 in, it offers seamless integration into your circuit boards. Boasting 6 positions and a straight mount orientation, it's perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any high-performance electronic setup. Upgrade your connectivity solutions with this essential component.