342-006-524-103

Heilind Number:EDA342-006-524-103
Manufacturer:EDAC
Manufacturer Number:342-006-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-006-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-006-524-103

Detailed Description

Enhance connectivity in your electronic devices with our high-quality Card Edge Connector. Designed for seamless integration, this green connector features a single row with six positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise PCB mounting is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your system's connectivity with this essential component.