342-006-540-101

Heilind Number:EDA342-006-540-101
Manufacturer:EDAC
Manufacturer Number:342-006-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-006-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-006-540-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for efficient and reliable board-to-board communication. Featuring a vibrant green color, this connector boasts a sleek UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With a single row configuration and six contact positions, it offers seamless connectivity for your electronic devices. Crafted with high-quality Copper Alloy contacts and a .1-inch pitch, it guarantees optimal signal transmission. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for various industrial applications. Upgrade your PCB setup with this essential component, a must-have in any electronic toolkit.