342-006-540-102

Heilind Number:EDA342-006-540-102
Manufacturer:EDAC
Manufacturer Number:342-006-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-006-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-006-540-102

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in a vibrant green hue. Designed for optimum performance, it features a contact material crafted from durable Copper Alloy and a housing made of flame-retardant UL 94V-0 Thermoplastic Polyester. With a single row layout and a compact pitch of .1 inches, it effortlessly accommodates up to 6 positions for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatility and reliability in various environments. Elevate your PCB assembly with this essential component.