342-006-540-103

Heilind Number:EDA342-006-540-103
Manufacturer:EDAC
Manufacturer Number:342-006-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-006-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-006-540-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green design, this connector offers reliable power transmission at a steady amperage of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures long-lasting performance. With a single row layout and 6 positions, it seamlessly integrates into your board setup with a pitch of .1 in and row spacing of .2 in. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for efficient and secure board-to-board connections.