342-006-540-104

Heilind Number:EDA342-006-540-104
Manufacturer:EDAC
Manufacturer Number:342-006-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-006-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-006-540-104

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with six positions and a .1-inch pitch for optimal connectivity. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in harsh environments. With copper alloy contacts and a 3A amperage rating, you can count on efficient power transmission. Whether you're prototyping a new project or upgrading existing systems, this connector, in a vibrant green color, guarantees precision and durability. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for any electronics enthusiast or professional.