342-006-540-107

Heilind Number:EDA342-006-540-107
Manufacturer:EDAC
Manufacturer Number:342-006-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-006-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-006-540-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance in a variety of applications. With a single row configuration and six positions, it offers convenient connectivity with a pitch of .1 inches and row spacing of .2 inches. The contact material, made of Copper Alloy, guarantees efficient signal transmission while supporting an amperage of 3 A. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for your electronic projects. Whether you require a straight mount orientation or seek a robust connector for demanding environments, our Card Edge Connector delivers optimal functionality and durability. Upgrade your PCB setup with this essential component for seamless data transmission and power distribution.